
This standard round toggle switch features a brass and chrome actuator, copper alloy contacts with nickel and gold plating, and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and is rated for 20V DC. The switch is designed for on-off-mom functionality and has a series designation of 34A. It is RoHS compliant and features a solder termination.
Grayhill 34ASP58T7M1RT technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | 34A |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34ASP58T7M1RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
