This 3PDT toggle switch has a sealed construction and is rated for 20VAC and 20VDC with a maximum power rating of 0.4W at 20VAC or 20VDC. It features a round lever actuator style and solder lug termination. The switch has an electrical life of 30,000 cycles and operates within a temperature range of -30C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Sealed |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |