The 34BW3P31B1M1QE is a sealed toggle switch with a 3PDT pole throw configuration and ON OFF ON switch configuration. It features a round lever actuator style and solder lug termination. The switch has a maximum current rating of 5 amps at 125VAC or 28VDC and a maximum AC voltage rating of 250 volts. It is designed for panel mount with threads and has an electrical life of 30,000 cycles. The operating temperature range is -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Sealed |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |