3PDT toggle switch featuring a non-illuminated, standard round brass lever with a chrome finish and 10.6mm actuator length. Rated for 5A at 250VAC/28VDC, with solder lug terminations and a 3PDT throw configuration. Offers a 50,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Panel mount design with threads, IP67, waterproof, and dust-tight ratings, ensuring robust performance.
Grayhill 34BW3P31B1M1QT technical specifications.
| Actuator Length | 10.6mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Depth | 16.5mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34B |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34BW3P31B1M1QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.