This 3PDT toggle switch features a sealed construction and a round lever actuator. It has a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. The switch is rated for 0.4W at 20VAC and 20VDC, with an electrical life of 30,000 cycles. It is suitable for operation between -30°C and 85°C.
Checking distributor stock and pricing after the page loads.
Grayhill 34BW3P32B4M1RE technical specifications.
| Type | Sealed |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON OFF ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.