The Grayhill 34BWDP11B4M2QT is a standard round toggle switch with a current rating of 5A and a maximum voltage rating of 28V DC. It features a through hole, PC mount package type and is rated for operation in temperatures ranging from -30°C to 85°C. This switch is compliant with IP67, waterproof, and dust tight ratings and is suitable for use in applications requiring a high level of environmental resistance.
Grayhill 34BWDP11B4M2QT technical specifications.
| Actuator Length | 12.6mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34BWDP11B4M2QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.