
DPDT toggle switch featuring a non-illuminated, standard round brass actuator with a chrome finish and 5.5mm length. This panel-mount switch offers solder lug terminations with copper alloy contacts plated in nickel and gold, rated for 20VAC and 20VDC at 0.4VA with an electrical life of 50,000 cycles. Designed for robust operation, it boasts IP67, waterproof, and dust-tight ratings, operating within a -30°C to 85°C temperature range.
Grayhill 34BWDP12B1M1RT technical specifications.
| Actuator Length | 5.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 11.6mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34B |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34BWDP12B1M1RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
