This DPDT toggle switch features a sealed design with a round lever actuator and PC pins termination. It has a maximum current rating of 5 amps at 125VAC or 28VDC, and a maximum AC voltage rating of 250 volts. The switch is designed for electrical life of 30,000 hours and can operate within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |