
DPDT toggle switch with PC pins and bracket mounting. Features a straight, non-illuminated round lever with a chrome-plated brass actuator. Rated for 5A at 250VAC/28VDC, with a 125V AC rating and 28V DC rated voltage. Offers 50,000 electrical cycles and IP67, waterproof, dust-tight ratings. Operates within a -30°C to 85°C temperature range.
Grayhill 34BWDP12B4V2QT technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.6mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34B |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34BWDP12B4V2QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
