
DPDT toggle switch featuring an ON-OFF-ON function and a standard round lever with brass, chrome construction. Rated for 5A at 250VAC/28VDC, this non-illuminated switch offers a 50,000 cycle electrical life with gold/silver plated copper alloy contacts. Designed for PC mounting with brackets and PC pins, it operates within a -30°C to 85°C temperature range and boasts IP67, waterproof, and dust-tight ratings.
Sign in to ask questions about the Grayhill 34BWDP31B4V2QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 34BWDP31B4V2QT technical specifications.
| Actuator Length | 12.6mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34BWDP31B4V2QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
