
DPDT toggle switch featuring a non-illuminated, standard round brass lever with chrome plating and a 5.5mm actuator length. Offers solder lug termination for panel mounting with threads, rated for 5A at 250VAC/28VDC with a 125VAC rating also specified. Provides 50,000 electrical cycles, operates between -30°C and 85°C, and boasts IP67, waterproof, and dust-tight ratings. This RoHS compliant component utilizes copper alloy contacts with gold and silver plating.
Grayhill 34BWDP32B1M1QT technical specifications.
| Actuator Length | 5.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34B |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34BWDP32B1M1QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
