
DPDT toggle switch featuring an ON-OFF-ON function with a round brass, chrome-plated lever. This panel-mount switch offers solder lug terminations and a 20VAC/20VDC rating with 0.4VA capacity. Constructed with copper alloy contacts plated in nickel and gold, it provides an electrical life of 50,000 cycles and is rated IP67 for waterproof and dust-tight operation. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component is designed for reliable electromechanical switching.
Grayhill 34BWDP32B1M1RT technical specifications.
| Actuator Length | 5.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 11.6mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34B |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34BWDP32B1M1RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
