Grayhill 34BWDP32B4V2QE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.54mm |
| Actuator Material | Brass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 34BWDP32B4V2QE to view detailed technical specifications.
No datasheet is available for this part.