The Grayhill 34BWSP11B1M7RE is a sealed SPDT toggle switch with a round lever actuator and PC pins. It has a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC or 20VDC. The switch has an electrical life of 30,000 cycles and operates within a temperature range of -30°C to 85°C. It is designed for PC mount with bracket and threads.
Checking distributor stock and pricing after the page loads.
| Type | Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |