
SPDT toggle switch featuring PC pin termination and a standard round lever with brass, chrome construction. Rated for 5A at 250VAC (125V AC specified) and 28VDC, with a gold/silver contact plating for durability. Offers an electrical life of 50,000 cycles and operates within a -30°C to 85°C temperature range. This non-illuminated, through-hole mount switch includes brackets and is IP67 rated for waterproof and dust-tight performance.
Grayhill 34BWSP11B4V2QT technical specifications.
| Actuator Length | 12.6mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Depth | 8.13mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 16.26mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34BWSP11B4V2QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
