
SPDT toggle switch featuring a standard round brass, chrome-plated lever with a 7.6mm actuator length. This non-illuminated switch offers PC pin termination and PC mount capability, rated for 20VAC and 20VDC at 0.4VA with an electrical life of 50,000 cycles. Constructed with copper alloy contacts and nickel/gold plating, it boasts IP67, waterproof, and dust-tight ratings, operating between -30°C and 85°C.
Grayhill 34BWSP12B4M2RT technical specifications.
| Actuator Length | 7.6mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 6.8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34BWSP12B4M2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
