
SPDT toggle switch with PC pins, featuring a right-angle orientation and PC mount with brackets. This non-illuminated switch offers a 5A rating at 250VAC/28VDC, with a chrome-plated brass round lever. Contact material is copper alloy with gold/silver plating, providing an electrical life of 50,000 cycles. Rated IP67 for waterproof and dust-tight operation, with a temperature range of -30°C to 85°C.
Grayhill 34BWSP12B4M6QT technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.6mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 34B |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34BWSP12B4M6QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
