
This standard round toggle switch features a 5A current rating and 20V maximum voltage rating. It has a non-illuminated actuator with a brass and chrome construction and operates over a temperature range of -30°C to 85°C. The switch is rated for 50,000 electrical cycles and is available in a through hole mount configuration with brackets. It is RoHS compliant and meets IP67 waterproof and dust tight ratings.
Grayhill 34BWSP12B4M7RT technical specifications.
| Actuator Length | 7.6mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34BWSP12B4M7RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.