
The Grayhill 34BWSP31B1M1QT is a standard round toggle switch with a maximum operating temperature range of -30°C to 85°C. It has a maximum voltage rating of 125V AC and 28V DC, and is rated for 50,000 electrical cycles. This switch is panel mount with threads and is compliant with IP67, waterproof, and dust tight ratings. It is also RoHS compliant and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 34BWSP31B1M1QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 10.6mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34B |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34BWSP31B1M1QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
