
This standard round toggle switch features a 12.6mm actuator length and is constructed from brass and chrome materials. It has a copper alloy contact material with nickel and gold plating. The switch is rated for 50,000 cycles of electrical life and operates within a temperature range of -30°C to 85°C. It is also RoHS compliant and features a waterproof and dust-tight IP67 rating.
Grayhill 34BWSP31B4M2RT technical specifications.
| Actuator Length | 12.6mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34BWSP31B4M2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
