This SPDT toggle switch features a sealed design with a round lever actuator and PC pins for termination. It has a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. The switch is rated for 0.4W at 20VAC or 20VDC and has an electrical life of 30,000 cycles. It can operate within a temperature range of -30 to 85°C and is designed for PC mount with bracket applications.
Checking distributor stock and pricing after the page loads.
| Type | Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |