
SPDT toggle switch featuring a non-illuminated, standard round brass actuator with chrome plating and a 5.5mm length. Rated for 5A at 250VAC/28VDC, with a 125V AC rating also specified. Offers a 50,000 cycle electrical life and IP67, waterproof, dust-tight sealing. Panel mountable with threaded body and solder lug terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 34BWSP52B1M1QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 5.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Depth | 6.8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34B |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34BWSP52B1M1QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
