
DPDT toggle switch featuring a standard round brass, chrome-plated lever with a 9.4mm actuator length. This panel-mount switch offers solder lug termination and a 3A current rating at 250VAC or 28VDC. With a 30,000 cycle electrical life, it operates within a -30°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 34CMDP11B1M1QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 34CMDP11B1M1QT technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 9.14mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34C |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34CMDP11B1M1QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
