This DPDT toggle switch has a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. It can handle a maximum power rating of 0.4W at 20VAC or 20VDC. The switch has an electrical life of 30,000 cycles and is suitable for operation between -30°C and 85°C. The actuator style is a round lever and the termination style is PC pins.
Checking distributor stock and pricing after the page loads.
Grayhill 34CMDP11B2M7RE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.