The 34CMDP23B1M2RE is a DPDT toggle switch with a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC or 20VDC. It features a round lever actuator style and PC pins for termination. The switch is designed for PC mount with threads and has an electrical life of 30,000 cycles. It operates within a temperature range of -30 to 85°C.
Checking distributor stock and pricing after the page loads.
Grayhill 34CMDP23B1M2RE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None (ON) |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.