The 34CMDP31B1M7RE is a DPDT toggle switch with a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC or 20VDC. It features a round lever actuator and PC pins for termination. The switch is designed for PC mount with a bracket and threads, allowing for secure installation. The operating temperature range is from -30°C to 85°C. This switch is suitable for use in a variety of applications where a reliable and compact switching solution is required.
Checking distributor stock and pricing after the page loads.
Grayhill 34CMDP31B1M7RE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.