The 34CMDP31B2M2QE DPDT toggle switch from Grayhill features a round lever actuator and PC pins termination style. It has a maximum current rating of 3 amps at 125VAC or 28VDC and a maximum AC voltage rating of 250V. The switch is designed for PC mount applications and has an operating temperature range of -30 to 85°C.
Checking distributor stock and pricing after the page loads.
Grayhill 34CMDP31B2M2QE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.