
This toggle switch features a standard round actuator made from brass and chrome, with a copper alloy contact and silver plating. It has a current rating of 3A and a maximum operating temperature of 85°C. The switch is rated for 28V DC and 125V AC, with an electrical life of 30,000 cycles. It is available in bulk packaging and is compliant with RoHS regulations.
Grayhill 34CMDP31B2M2QT technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34C |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34CMDP31B2M2QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.