
The 34C Standard Round Toggle Switch is a DPDT switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum voltage rating of 20V DC and is RoHS compliant. The switch is packaged in bulk and features a PC pin termination. It has an electrical life of 30000 cycles and is suitable for through hole mounting with brackets.
Grayhill 34CMDP31B2M6RT technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 34C |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34CMDP31B2M6RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
