
DPDT toggle switch featuring PC pin termination for vertical through-hole mounting with brackets. Offers a 3A current rating at 250VAC/28VDC, with a 30,000 cycle electrical life. Non-illuminated with a standard round brass, chrome-plated actuator and silver-plated copper alloy contacts. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
Grayhill 34CMDP31B2M7QT technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 30.05mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34C |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34CMDP31B2M7QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
