
This 34C series DPDT toggle switch from Grayhill features a standard round actuator with a brass and chrome construction, and a copper alloy contact with silver plating. It has a current rating of 3A and a maximum operating temperature of 85°C. The switch is designed for panel mount applications and is available in a bulk packaging option. It is compliant with RoHS regulations and has a maximum voltage rating of 28V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 34CMDP34B5M2QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 34CMDP34B5M2QT technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34C |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34CMDP34B5M2QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.