
SPDT toggle switch featuring a latched mechanism and solder terminals for panel or PCB mounting. Rated for 3A at 28VDC and 250VAC, with a 30,000 cycle electrical life. Constructed with a brass, chrome-plated standard round actuator and copper alloy contacts with silver plating and gold plating. Operating temperature range from -30°C to 85°C, this RoHS compliant component offers a straight orientation and is non-illuminated.
Grayhill 34CMSP11B1M1QT technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Silver |
| Depth | 6mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34C |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34CMSP11B1M1QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
