
The 34C Series Standard Round Toggle Switch is a PC Mount with Threads switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum voltage rating of 125V AC and 28V DC, and is rated for 30000 cycles of electrical life. The switch is RoHS compliant and has a standard round actuator made of brass and chrome with a length of 9.4mm.
Grayhill 34CMSP11B1M2QT technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34C |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34CMSP11B1M2QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
