
SPDT toggle switch featuring PC pin termination for PC mounting with threads. Rated for 3A at 250VAC and 28VDC, with a 125V AC rating. Offers a 30,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Equipped with a non-illuminated, standard round brass chrome-plated actuator measuring 5.33mm.
Grayhill 34CMSP12B1M2QT technical specifications.
| Actuator Length | 5.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 6mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34C |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34CMSP12B1M2QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
