
SPDT toggle switch featuring a non-illuminated, standard round brass lever with chrome plating. Rated for 3A and 20V AC/DC, with a contact current rating of 400mA. Offers a 2-position, On-On switching function and a right-angle orientation with PC pin termination for PCB mounting. Constructed with copper alloy contacts plated in nickel and gold, ensuring 30,000 electrical cycles. Operates within a temperature range of -30°C to 85°C and is UL approved and RoHS compliant.
Sign in to ask questions about the Grayhill 34CMSP12B2M6RT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 34CMSP12B2M6RT technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 5.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy, Gold, Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | 34C |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34CMSP12B2M6RT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
