
The 34C Series SPDT toggle switch is a panel mount switch with a standard round actuator made from brass and chrome. It features a copper alloy contact with silver plating and a maximum operating temperature of 85°C. The switch has a minimum operating temperature of -30°C and is rated for 28V DC and 125V AC. It is RoHS compliant and has a maximum electrical life of 30,000 cycles.
Grayhill 34CMSP12B5M1QT technical specifications.
| Actuator Length | 3.04mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34C |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34CMSP12B5M1QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
