
The 34C Series Standard Round Toggle Switch is a panel mount switch with a brass and chrome actuator. It has a copper alloy contact with silver plating and a maximum operating temperature of 85°C. The switch is rated for 28V DC and 125V AC and has a minimum operating temperature of -30°C. It is RoHS compliant and has a standard round actuator type.
Sign in to ask questions about the Grayhill 34CMSP13B1M1QT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 34CMSP13B1M1QT technical specifications.
| Actuator Length | 7.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34C |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34CMSP13B1M1QT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
