The 34CMSP13B1M2RE is a SPDT toggle switch with a maximum AC voltage rating of 20VAC and a maximum DC voltage rating of 20VDC. It has a maximum power rating of 0.4W at 20VAC or 20VDC. The switch features a round lever actuator style and PC pins termination style. It is designed for PC mount with threads and has an electrical life of 30,000 cycles. The operating temperature range is from -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Grayhill 34CMSP13B1M2RE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.