The 34CMSP13B2M6RE is a SPDT toggle switch with a maximum AC voltage rating of 20VAC and a maximum DC voltage rating of 20VDC. It has a maximum power rating of 0.4W at 20VAC or 20VDC. The switch has an electrical life of 30,000 cycles and is suitable for operation between -30°C and 85°C. It features a round lever actuator and PC pins for termination. The switch is designed for PC mount with bracket, providing a secure and reliable mounting solution.
Checking distributor stock and pricing after the page loads.
Grayhill 34CMSP13B2M6RE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.