This standard round toggle switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a contact material of copper alloy with silver plating and a throw configuration of SPDT. The switch is rated for 28V DC and 125V AC and has an electrical life of 30,000 cycles. It is packaged in bulk and is RoHS compliant.
Grayhill 34CMSP14B5M1QT technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34C |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34CMSP14B5M1QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.