
SPDT toggle switch with ON-OFF-ON function, featuring a standard round brass, chrome-plated lever. This panel-mount switch offers solder lug terminations and a 3A current rating at 250VAC / 28VDC. It boasts a 30,000 cycle electrical life and operates within a temperature range of -30°C to 85°C. The switch is non-illuminated and RoHS compliant.
Grayhill 34CMSP31B1M1QT technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 6mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34C |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34CMSP31B1M1QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
