
The 34CMSP32B5M7RT is a PC mount toggle switch with a standard round actuator made of brass and chrome. It features a copper alloy contact with nickel and gold plating and a maximum operating temperature of 85°C. The switch has a maximum voltage rating of 20V DC and AC, and is rated for 30,000 electrical cycles. It is RoHS compliant and packaged in bulk.
Grayhill 34CMSP32B5M7RT technical specifications.
| Actuator Length | 3.04mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Vertical, Brackets |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 34C |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34CMSP32B5M7RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.