
SPDT toggle switch featuring a momentary-off-momentary (Mom-Off-Mom) function and a standard round brass, chrome-plated lever. This non-illuminated switch offers a 3A maximum current rating at 250VAC/28VDC and a silver-plated copper alloy contact material. Designed for panel mounting with threaded hardware, it provides solder lug terminations and an electrical life of 30,000 cycles. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component is suitable for various electromechanical applications.
Grayhill 34CMSP41B1M1QT technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 6mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34C |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34CMSP41B1M1QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
