
SPDT toggle switch featuring a non-illuminated, standard round brass lever with chrome plating, measuring 5.33mm in actuator length. This PC mountable component offers a 3A maximum current rating and operates at 250VAC (125V rated) and 28VDC. With silver-plated copper alloy contacts and PC pin terminations, it provides an electrical life of 30,000 cycles and is RoHS compliant.
Grayhill 34CMSP52B2M2QT technical specifications.
| Actuator Length | 5.33mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 6mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 34C |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34CMSP52B2M2QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
