
This 20V PC mount toggle switch features a standard round actuator with a brass and chrome construction, copper alloy contacts with nickel and gold plating, and a maximum operating temperature range of -30°C to 85°C. The switch has a SPDT throw configuration and a rated electrical life of 30000 cycles. It is RoHS compliant and available in bulk packaging.
Grayhill 34CMSP53B5M2RT technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 34C |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34CMSP53B5M2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
