DPDT toggle switch featuring PC pins for vertical PC mounting with bracket. Offers a 20VAC/20VDC rating with 0.4VA contact capacity and gold-plated copper alloy contacts. This non-illuminated switch boasts a mechanical and electrical life of 30,000 cycles and is rated IP67 for waterproof and dust-tight operation. The standard round brass actuator with chrome plating measures 10.7mm in length, and the component operates within a -30°C to 85°C temperature range.
Grayhill 34DWMDP11B4M7RT technical specifications.
| Actuator Length | 10.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical, PC Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34D |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34DWMDP11B4M7RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.