This sealed DPDT toggle switch has a round lever actuator and PC pins for termination. It can handle up to 20V AC or DC and 0.4W at 20V. The switch has an electrical life of 30,000 cycles and can operate between -30°C and 85°C.
Checking distributor stock and pricing after the page loads.
Grayhill 34DWMDP11B4V2RE technical specifications.
| Type | Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.