The 34DWMDP11B4V2RT toggle switch from Grayhill features a standard round actuator made of brass and chrome, with a copper alloy contact and nickel-gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 20V DC and AC, and has an electrical life of 30,000 cycles. It is IP67 rated, waterproof, and dust tight, and is compliant with RoHS regulations. The switch is packaged in bulk and is available for PC mount with bracket.
Grayhill 34DWMDP11B4V2RT technical specifications.
| Actuator Length | 10.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34D |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34DWMDP11B4V2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.