
DPDT toggle switch featuring PC pin termination for PC mounting. Rated for 3A at 250VAC or 28VDC, with a 125VAC rating also specified. Offers a 30,000 cycle electrical life and operates within a -30°C to 85°C temperature range. The switch is non-illuminated with a standard round brass, chrome-plated lever and gold/silver plated copper alloy contacts. IP67 rated for waterproof and dust-tight performance.
Checking distributor stock and pricing after the page loads.
Grayhill 34DWMDP12B4M2QT technical specifications.
| Actuator Length | 6.1mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34D |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
