This DPDT toggle switch features a sealed construction and a round lever actuator style. It has a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V. The switch can handle a maximum power rating of 0.4 watts at 20VAC or 20VDC. It has an electrical life of 30,000 cycles and can operate within a temperature range of -30°C to 85°C. The switch is mounted using a PC mount with bracket and has PC pins for termination.
Checking distributor stock and pricing after the page loads.
Grayhill 34DWMDP42B4M6RE technical specifications.
| Type | Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.